Part Details for BAW56SRAZ by Nexperia
Overview of BAW56SRAZ by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56SRAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6676
|
Newark | Baw56Sra/Sot1268/Dfn1412-6 Rohs Compliant: Yes |Nexperia BAW56SRAZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0430 | Buy Now |
DISTI #
37AC0520
|
Newark | Diode, Aec-Q101, 0.375A, Dfn1412, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:-, Forward Current If(Av):375Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Nexperia BAW56SRAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0580 / $0.3410 | Buy Now |
DISTI #
1727-7381-1-ND
|
DigiKey | DIODE ARR GP 90V 375MA DFN1412-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4890 In Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
BAW56SRAZ
|
Avnet Americas | Hyper-Fast Recovery Rectifier 375mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: BAW56SRAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-BAW56SRAZ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAW56SRA/SOT1268/DFN1412-6 RoHS: Compliant | 5466 |
|
$0.0370 / $0.3100 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor SOT 1268 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0383 | Buy Now |
|
Rochester Electronics | BAW56 - Quad high-speed switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 94995 |
|
$0.0320 / $0.0376 | Buy Now |
DISTI #
BAW56SRAZ
|
TTI | Diodes - General Purpose, Power, Switching BAW56SRA/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0380 | Buy Now |
DISTI #
BAW56SRAZ
|
Avnet Americas | Hyper-Fast Recovery Rectifier 375mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: BAW56SRAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
BAW56SRAZ
|
Avnet Americas | Hyper-Fast Recovery Rectifier 375mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: BAW56SRAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0356 / $0.0425 | Buy Now |
Part Details for BAW56SRAZ
BAW56SRAZ CAD Models
BAW56SRAZ Part Data Attributes
|
BAW56SRAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW56SRAZ
Nexperia
BAW56SRA - Quad high-speed switching diodes@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-1268, DFN1412-6, 6 PIN | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.375 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56SRAZ
This table gives cross-reference parts and alternative options found for BAW56SRAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56SRAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56SRA | Rectifier Diode | Nexperia | BAW56SRAZ vs BAW56SRA |