Part Details for BAW56T,115 by NXP Semiconductors
Overview of BAW56T,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56T,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2611 |
|
RFQ | ||
|
Quest Components | 0.15 A, 90 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 3987 |
|
$0.0263 / $0.0584 | Buy Now |
|
Rochester Electronics | BAW56T - Rectifier Diode, 2 Element, 0.215A, 90V, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 78000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
4278482
|
Farnell | RoHS: Compliant Min Qty: 16025 Container: Each | 0 |
|
$0.0324 | Buy Now |
|
Perfect Parts Corporation | 1891 |
|
RFQ |
Part Details for BAW56T,115
BAW56T,115 CAD Models
BAW56T,115 Part Data Attributes
|
BAW56T,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW56T,115
NXP Semiconductors
BAV756S; BAW56 series - High-speed switching diodes SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.001 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.17 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56T,115
This table gives cross-reference parts and alternative options found for BAW56T,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56T,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56T,115 vs BAW56-T1-LF |
BAW56E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW56T,115 vs BAW56E6327 |
BAW56Q-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56T,115 vs BAW56Q-7-F |
BAW56LT1G | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAW56T,115 vs BAW56LT1G |
BAW56LT3G | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAW56T,115 vs BAW56LT3G |
BAW56L99Z | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | Fairchild Semiconductor Corporation | BAW56T,115 vs BAW56L99Z |
BAW56 | Rectifier Diode, 2 Element, 0.25A, Silicon, | YAGEO Corporation | BAW56T,115 vs BAW56 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAW56T,115 vs BAW56 |
BAW56 | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | BAW56T,115 vs BAW56 |
BAW56E6327XT | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, | Infineon Technologies AG | BAW56T,115 vs BAW56E6327XT |