Part Details for BAW56T116 by ROHM Semiconductor
Overview of BAW56T116 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56T116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRA HIGH-SPEED SWITCHING DIODE ARRAY Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
C1S625900612139
|
Chip1Stop | Diode Switching 85V 0.45A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 275 |
|
$0.0387 / $0.0418 | Buy Now |
DISTI #
1679955RL
|
Farnell | DUAL, DIODE, ARRAY, 3SOT23 RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0457 / $0.0622 | Buy Now |
DISTI #
1679955
|
Farnell | DUAL, DIODE, ARRAY, 3SOT23 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0457 / $0.0640 | Buy Now |
Part Details for BAW56T116
BAW56T116 CAD Models
BAW56T116 Part Data Attributes:
|
BAW56T116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAW56T116
ROHM Semiconductor
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW56T116
This table gives cross-reference parts and alternative options found for BAW56T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56T116 vs BAW56Q-13-F |
BAW56 | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAW56T116 vs BAW56 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56T116 vs BAW56 |
BAW56-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAW56T116 vs BAW56-V-GS08 |
BAW56 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56T116 vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56T116 vs BAW56-T1 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAW56T116 vs BAW56 |
BAW56-13 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56T116 vs BAW56-13 |
BAW56TT1G | 70 V Dual Common Anode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAW56T116 vs BAW56TT1G |
BAW56T | Rectifier Diode, 2 Element, 0.075A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56T116 vs BAW56T |