-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW56W-Q - High-speed switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAW56W-QX-ND
|
DigiKey | DIODE ARRAY GP 90V 150MA SOT323 Min Qty: 48000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 / $0.0175 | Buy Now |
DISTI #
BAW56W-QX
|
Avnet Americas | Diode High Speed Switching 90V 150mA 3-Pin SC-70 T/R - Tape and Reel (Alt: BAW56W-QX) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0145 | Buy Now |
DISTI #
771-BAW56W-QX
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAW56W-Q/SOT323/SC-70 RoHS: Compliant | 16010 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | HIGH-SPEED SWITCHING DIODE SOT323 AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0172 / $0.0199 | Buy Now |
DISTI #
BAW56W-QX
|
TTI | Diodes - General Purpose, Power, Switching BAW56W-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0175 / $0.0205 | Buy Now |
DISTI #
BAW56W-QX
|
Avnet Americas | Diode High Speed Switching 90V 150mA 3-Pin SC-70 T/R - Tape and Reel (Alt: BAW56W-QX) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0145 | Buy Now |
DISTI #
BAW56W-QX
|
TME | Diode: switching, SMD, 90V, 150mA, 4ns, SOT323, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 4375 |
|
$0.0195 / $0.0391 | Buy Now |
DISTI #
BAW56W-QX
|
Avnet Americas | Diode High Speed Switching 90V 150mA 3-Pin SC-70 T/R - Tape and Reel (Alt: BAW56W-QX) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0145 | Buy Now |
DISTI #
BAW56W-QX
|
Avnet Asia | Diode High Speed Switching 90V 150mA 3-Pin SC-70 T/R (Alt: BAW56W-QX) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0233 / $0.0261 | Buy Now |
DISTI #
BAW56W-QX
|
Avnet Silica | Diode High Speed Switching 90V 150mA 3-Pin SC-70 T/R (Alt: BAW56W-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 1134000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56W-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW56W-QX
Nexperia
BAW56W-Q - High-speed switching diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |