Part Details for BAW74TC by Zetex / Diodes Inc
Overview of BAW74TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAW74TC
BAW74TC CAD Models
BAW74TC Part Data Attributes:
|
BAW74TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAW74TC
Zetex / Diodes Inc
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW74TC
This table gives cross-reference parts and alternative options found for BAW74TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW74TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW74_D87Z | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAW74TC vs BAW74_D87Z |
BAW74 | Rectifier Diode, 2 Element, 0.1A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAW74TC vs BAW74 |
BAW74L99Z | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAW74TC vs BAW74L99Z |
BAW74 | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAW74TC vs BAW74 |
BAW74D87Z | DIODE 0.2 A, 50 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Fairchild Semiconductor Corporation | BAW74TC vs BAW74D87Z |
BAW74TA | Rectifier Diode, 2 Element, 0.1A, Silicon | Zetex / Diodes Inc | BAW74TC vs BAW74TA |
BAW74 | High Conductance Fast Diode, 3000-REEL | onsemi | BAW74TC vs BAW74 |
BAW74TC | Rectifier Diode, 2 Element, 0.1A, Silicon | Diodes Incorporated | BAW74TC vs BAW74TC |