Part Details for BB-02AFFM-QL8D01 by Amphenol Corporation
Overview of BB-02AFFM-QL8D01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BB-02AFFM-QL8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB-02AFFM-QL8D01
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 1m 10A IP68 2 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: BB-02AFFM-QL8D01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.7267 / $9.0243 | Buy Now |
DISTI #
523-BB-02AFFM-QL8D01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE X-LOK 2PIN F CONN F PIN RoHS: Compliant | 0 |
|
$10.2900 / $15.6200 | Order Now |
DISTI #
BB-02AFFM-QL8D01
|
TTI | Sensor Cables / Actuator Cables CABLE X-LOK 2PIN F CONN F PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$6.6100 / $8.3900 | Buy Now |
Part Details for BB-02AFFM-QL8D01
BB-02AFFM-QL8D01 CAD Models
BB-02AFFM-QL8D01 Part Data Attributes
|
BB-02AFFM-QL8D01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BB-02AFFM-QL8D01
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |