Part Details for BB-02AFFM-QR8D04 by Amphenol LTW Technology
Overview of BB-02AFFM-QR8D04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-02AFFM-QR8D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5289
|
Newark | X-Lok, Standard Size, Plastic, 10A, 02 Pins, Female Connector, Female Contact, Right Angle, Push Lock, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BB-02AFFM-QR8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4400 / $19.8000 | Buy Now |
DISTI #
1754-BB-02AFFM-QR8D04-ND
|
DigiKey | CBL 2POS PLUG RA TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3850 | Buy Now |
DISTI #
72120149
|
RS | Connector, XLOK, B SIZE 10A CABLE CONN 2P F CONN F PIN RIGHT ANGLE L=4M | Amphenol LTW Technology BB-02AFFM-QR8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5800 | RFQ |
DISTI #
LTWBB-02AFFM-QR8D04
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A, 02 F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4400 / $28.1600 | Buy Now |
DISTI #
LTWBB-02AFFM-QR8D04
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A, 02 F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |