Part Details for BB-02AMMM-QL8E01 by Amphenol LTW Technology
Overview of BB-02AMMM-QL8E01 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-02AMMM-QL8E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7847
|
Newark | X-Lok, Standard Size, Plastic, 10A, 02 Pins, Male Connector, Male Contact, Straight, Push Lock, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BB-02Amm-QL8E01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $10.1600 | Buy Now |
DISTI #
1754-1350-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
55 In Stock |
|
$7.8314 / $12.9500 | Buy Now |
DISTI #
71378845
|
RS | Connector, X-LokSTANDARDCABLE X-LOK 2PIN M CONN M PIN | Amphenol LTW Technology BB-02AMMM-QL8E01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7000 | RFQ |
DISTI #
LTWBB-02AMMM-QL8E01
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A, 02 M, M, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 On Order |
|
$5.3100 / $9.5100 | Buy Now |
DISTI #
BB-02AMMM-QL8E01
|
TME | BB-02AMMM-QL8E01 Min Qty: 10 | 0 |
|
$8.8000 | RFQ |
DISTI #
LTWBB-02AMMM-QL8E01
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A, 02 M, M, MOLDING, XLOK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 On Order |
|
$5.3100 / $9.5100 | Buy Now |