Part Details for BB-02PMMP-LC7001 by Amphenol LTW Technology
Overview of BB-02PMMP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-02PMMP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7888
|
Newark | Ceres, Standard Size, 10A, 02 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw BB-02PMMP-LC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $5.0900 | Buy Now |
DISTI #
1754-BB-02PMMP-LC7001-ND
|
DigiKey | CERES, STANDARD SIZE, 10A, 02 PI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$3.5587 / $6.1400 | Buy Now |
DISTI #
71366238
|
RS | Connector, CircularSTANDARDPANEL LOCK 2PIN M CONN M PIN | Amphenol LTW Technology BB-02PMMP-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6800 | RFQ |
DISTI #
LTWBB-02PMMP-LC7001
|
Heilind Electronics | CERES, STANDARD SIZE, 10A, 02 M, M, PCB S, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $3.9600 | Buy Now |
DISTI #
BB-02PMMP-LC7001
|
TME | BB-02PMMP-LC7001 Min Qty: 10 | 0 |
|
$3.5100 | RFQ |
DISTI #
LTWBB-02PMMP-LC7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, 10A, 02 M, M, PCB S, 2LOCK | 0 |
|
Buy Now |