Part Details for BB-02RMFS-QC8001 by Amphenol LTW Technology
Overview of BB-02RMFS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-02RMFS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7896
|
Newark | Circular Conn, Rcpt, 2Pos, Solder, Product Range:X-Lok Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push Lock, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw BB-02RMFS-QC8001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$4.4000 / $5.0300 | Buy Now |
DISTI #
1754-1355-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
84 In Stock |
|
$3.7330 / $6.4000 | Buy Now |
DISTI #
71378714
|
RS | Connector, X-LokSTANDARD, RECEPTACLE(REAR)X-LOK 2P M CONN F PIN | Amphenol LTW Technology BB-02RMFS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7200 | RFQ |
DISTI #
LTWBB-02RMFS-QC8001
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A, 02 M, F, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Crimp ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
365 In Stock |
|
$2.3100 / $4.2900 | Buy Now |
DISTI #
LTWBB-02RMFS-QC8001
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A, 02 M, F, SOLDER, PUSH LOCK | 0 |
|
Buy Now | |
DISTI #
C1S427500012359
|
Chip1Stop | Connector Circular | 350 |
|
$3.2000 / $3.4700 | Buy Now |
|
Master Electronics | Conn Circular SKT 2 POS Crimp ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
365 In Stock |
|
$2.3100 / $4.2900 | Buy Now |