There are no models available for this part yet.
Overview of BB-02RMFS-QC800P by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BB-02RMFS-QC800P by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC7895
|
Newark | X-Lok, Standard Size, Plastic, 10A, 02 Pins, Male Connector, Female Contact, Circular, Push Lock, Solder, Receptacle, Ip68 Rohs Compliant: Yes |Amphenol Ltw BB-02RMFS-QC800P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $5.5300 | Buy Now | |
DISTI #
3937-BB-02RMFS-QC800P-1754-ND
|
DigiKey | STANDARD RECEPTACLE(REAR) Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4.3636 / $6.5100 | Buy Now | |
DISTI #
BB-02RMFS-QC800P-ND
|
DigiKey | STANDARD RECEPTACLE(REAR) Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7860 | Buy Now | |
DISTI #
71378724
|
RS | Connector, X-LokSTANDARD, RECEPTACLE(REAR)X-LOK 2P M CONN F PIN | Amphenol LTW Technology BB-02RMFS-QC800P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 | RFQ | |
DISTI #
LTWBB-02RMFS-QC800P
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A, 02 M, F, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $4.2900 | Buy Now | ||
DISTI #
LTWBB-02RMFS-QC800P
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A, 02 M, F, SOLDER, PUSH LOCK | 0 |
|
Buy Now |