Part Details for BB-03AFFM-QL8E01 by Amphenol Corporation
Overview of BB-03AFFM-QL8E01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BB-03AFFM-QL8E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB-03AFFM-QL8E01
|
Avnet Americas | Cable Assembly with Strain Relief ULSJTW PVC 1m 10A IP68 3 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: BB-03AFFM-QL8E01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.7221 | Buy Now |
DISTI #
523-BB-03AFFM-QL8E01
|
Mouser Electronics | Sensor Cables / Actuator Cables 3PIN F CONN F PIN Std CBL STRT RoHS: Compliant | 25 |
|
$12.6600 / $13.3100 | Buy Now |
Part Details for BB-03AFFM-QL8E01
BB-03AFFM-QL8E01 CAD Models
BB-03AFFM-QL8E01 Part Data Attributes
|
BB-03AFFM-QL8E01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BB-03AFFM-QL8E01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |