Part Details for BB-03AFFM-QR8E01 by Amphenol Corporation
Overview of BB-03AFFM-QR8E01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BB-03AFFM-QR8E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB-03AFFM-QR8E01
|
Avnet Americas | Cable Assembly SJTW 1m 16AWG 3POS Right Angle Circular RCP - Bulk (Alt: BB-03AFFM-QR8E01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1660 | Buy Now |
DISTI #
523-BB-03AFFM-QR8E01
|
Mouser Electronics | Sensor Cables / Actuator Cables 3PIN F CONN F PIN Std CBL R/A RoHS: Compliant | 20 |
|
$10.8300 / $16.6100 | Buy Now |
DISTI #
BB-03AFFM-QR8E01
|
Avnet Abacus | (Alt: BB-03AFFM-QR8E01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BB-03AFFM-QR8E01
BB-03AFFM-QR8E01 CAD Models
BB-03AFFM-QR8E01 Part Data Attributes
|
BB-03AFFM-QR8E01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BB-03AFFM-QR8E01
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |