Part Details for BB-03BFMA-QL8LPP by Amphenol LTW Technology
Overview of BB-03BFMA-QL8LPP by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-03BFMA-QL8LPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2909
|
Newark | Industrial Circular, Rcpt, 3Pos, Cable, Product Range:X-Lok B Size Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Push Lock, Connector Body Rohs Compliant: Yes |Amphenol Ltw BB-03BFMA-QL8LPP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $8.1000 | Buy Now |
DISTI #
1754-BB-03BFMA-QL8LPP-ND
|
DigiKey | X-LOK, STANDARD SIZE, 10A, 03 PI Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$4.4400 / $7.6100 | Buy Now |
DISTI #
71379013
|
RS | Connector, X-LokX-LOK, STANDARD, ASSY10A, F CONN M PIN 3PIN, OD10.0 | Amphenol LTW Technology BB-03BFMA-QL8LPP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 / $5.0800 | RFQ |
DISTI #
LTWBB-03BFMA-QL8LPP
|
Heilind Electronics | X-LOK B SIZE ASSY 3P F CONN M PIN SOLDER | Americas - 0 in Stock |
|
$3.5246 / $4.4068 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $5.1200 | Buy Now |
DISTI #
BB-03BFMA-QL8LPP
|
TME | Connector: circular, plug, for cable, PIN: 3, male, with contacts Min Qty: 1 | 86 |
|
$3.4900 / $4.1300 | Buy Now |
DISTI #
LTWBB-03BFMA-QL8LPP
|
Interstate Connecting Components | X-LOK B SIZE ASSY 3P F CONN M PIN SOLDER | 0 |
|
$3.5246 / $4.4068 | Buy Now |
DISTI #
2765140
|
element14 Asia-Pacific | INDUSTRIAL CIRCULAR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5871 / $8.5399 | Buy Now |
DISTI #
2765140
|
Farnell | INDUSTRIAL CIRCULAR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$5.5167 / $7.4388 | Buy Now |