Part Details for BB-03BFMM-LR6A02 by Amphenol LTW Technology
Overview of BB-03BFMM-LR6A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-03BFMM-LR6A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4284
|
Newark | Ceres, Standard Size, Plastic, 10A, 03 Pins, Female Connector, Male Contact, Right Angle, 2 Points Lock, Overmolded, Length 2000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw BB-03BFMM-LR6A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $15.5000 | Buy Now |
DISTI #
1754-BB-03BFMM-LR6A02-ND
|
DigiKey | CBL 3POS RCPT RA TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9630 | Buy Now |
DISTI #
75403678
|
RS | Ceres, Standard Size, 10A, 03 Pins, Overmolded, Right Angle | Amphenol LTW Technology BB-03BFMM-LR6A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9200 / $14.0900 | RFQ |
DISTI #
LTWBB-03BFMM-LR6A02
|
Heilind Electronics | CERES, STANDARD SIZE, 10A, 03 F, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now |
DISTI #
LTWBB-03BFMM-LR6A02
|
Interstate Connecting Components | CERES, STANDARD SIZE, 10A, 03 F, M, MOLDING, 2LOCK | 0 |
|
Buy Now |