Part Details for BB-03PMMM-LL7A05 by Amphenol Corporation
Overview of BB-03PMMM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-03PMMM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB-03PMMM-LL7A05
|
Avnet Americas | Cable Assembly UL 2464 20AWG 5m 3 Position Circular Plug - Trays (Alt: BB-03PMMM-LL7A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.7176 | Buy Now |
DISTI #
523-BB-03PMMM-LL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE LOCK 3PIN M CONN M PIN RoHS: Compliant | 0 |
|
$21.9500 / $25.2200 | Order Now |