Part Details for BB-04AFFM-QL8D02 by Amphenol Corporation
Overview of BB-04AFFM-QL8D02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BB-04AFFM-QL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB-04AFFM-QL8D02
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 2m 10A IP68 4 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: BB-04AFFM-QL8D02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$10.4276 / $16.4322 | Buy Now |
DISTI #
523-BB-04AFFM-QL8D02
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$14.3900 / $26.9200 | Order Now |
Part Details for BB-04AFFM-QL8D02
BB-04AFFM-QL8D02 CAD Models
BB-04AFFM-QL8D02 Part Data Attributes
|
BB-04AFFM-QL8D02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BB-04AFFM-QL8D02
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |