Part Details for BB-106.250MBE-T by TXC Corporation
Overview of BB-106.250MBE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-106.250MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5770
|
Newark | Oscillator, 106.25Mhz, 7 X 5Mm, Lvpecl, Frequency Nom:106.25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bb Series, Operating Temperature Min:-40°C, Frequency:106.25Mhz Rohs Compliant: Yes |Txc BB-106.250MBE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.6900 | Buy Now |
DISTI #
34T5088
|
Newark | Oscillator, Lvpecl, 106.25Mhz, Smd, Frequency Nom:106.25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bb Series, Operating Temperature Min:-40°C, Frequency:106.25Mhz Rohs Compliant: Yes |Txc BB-106.250MBE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 / $3.4000 | Buy Now |
DISTI #
887-1521-1-ND
|
DigiKey | XTAL OSC XO 106.2500MHZ LVPECL Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3582 / $4.8000 | Buy Now |
DISTI #
717-BB-106.250MBE-T
|
Mouser Electronics | Standard Clock Oscillators 106.25MHz 3.3V -40 to 85C RoHS: Compliant | 0 |
|
$3.2200 / $3.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1300 | Buy Now |
Part Details for BB-106.250MBE-T
BB-106.250MBE-T CAD Models
BB-106.250MBE-T Part Data Attributes:
|
BB-106.250MBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BB-106.250MBE-T
TXC Corporation
OSC XO 106.25MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |