Datasheets
BB-156.250MCE-T by: TXC Corporation

OSC XO 156.25MHZ LVPECL SMD

Part Details for BB-156.250MCE-T by TXC Corporation

Overview of BB-156.250MCE-T by TXC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BB-156.250MCE-T

Part # Distributor Description Stock Price Buy
DISTI # BB-156.250MCE-T-ND
DigiKey XTAL OSC XO 156.2500MHZ LVPECL Lead time: 46 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 717-BB-156.250MCET
Mouser Electronics Standard Clock Oscillators 156.250MHz 2.5Volt 50ppm -40C +85C RoHS: Compliant 0
  • 1,000 $4.0600
$4.0600 Order Now

Part Details for BB-156.250MCE-T

BB-156.250MCE-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BB-156.250MCE-T Part Data Attributes

BB-156.250MCE-T TXC Corporation
Buy Now Datasheet
Compare Parts:
BB-156.250MCE-T TXC Corporation OSC XO 156.25MHZ LVPECL SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TXC CORP
Package Description SMD, 6 PIN
Reach Compliance Code unknown
Samacsys Manufacturer TXC CORPORATION
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max 1 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.3mm
Rise Time-Max 1 ns
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Alternate Parts for BB-156.250MCE-T

This table gives cross-reference parts and alternative options found for BB-156.250MCE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-156.250MCE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG7050EEN156.250000M-DJGA3 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation BB-156.250MCE-T vs SG7050EEN156.250000M-DJGA3
EMCL22H2H-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation BB-156.250MCE-T vs EMCL22H2H-156.250MTR
SG7050EEN156.250000M-DJHA0 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation BB-156.250MCE-T vs SG7050EEN156.250000M-DJHA0
EMCL22D2J-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation BB-156.250MCE-T vs EMCL22D2J-156.250M
EMCL22M2J-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation BB-156.250MCE-T vs EMCL22M2J-156.250M
VC-827-HCE-KAAN-156M250000 LVPECL Output Clock Oscillator, 156.25MHz Nom Microchip Technology Inc BB-156.250MCE-T vs VC-827-HCE-KAAN-156M250000
EMCL22D2H-156.250M CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation BB-156.250MCE-T vs EMCL22D2H-156.250M
EMCL22H2J-156.250MTR CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation BB-156.250MCE-T vs EMCL22H2J-156.250MTR
SG7050EEN156.250000M-DJGA0 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation BB-156.250MCE-T vs SG7050EEN156.250000M-DJGA0
XPP325156.250000K LVPECL Output Clock Oscillator, 156.25MHz Nom Integrated Device Technology Inc BB-156.250MCE-T vs XPP325156.250000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB-156.250MCE-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB-156.250MCE-T by TXC Corporation

  • Please alert me when BB-156.250MCE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BB-156.250MCE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB-156.250MCE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BB-156.250MCE-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB-156.250MCE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB-156.250MCE-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: