There are no models available for this part yet.
Overview of BB-166.000MBE-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BB-166.000MBE-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T5775
|
Newark | Oscillator, 166Mhz, 7 X 5Mm, Lvpecl, Frequency Nom:166Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bb Series, Operating Temperature Min:-40°C, Frequency:166Mhz Rohs Compliant: Yes |Txc BB-166.000MBE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$1.5000 | Buy Now | |
DISTI #
34T5096
|
Newark | Oscillator, Lvpecl, 166Mhz, Smd, Full Reel, Frequency Nom:166Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bb Series, Operating Temperature Min:-40°C, Frequency:166Mhz Rohs Compliant: Yes |Txc BB-166.000MBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.0800 | Buy Now | |
DISTI #
887-1572-1-ND
|
DigiKey | XTAL OSC XO 166.0000MHZ LVPECL Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
178 In Stock |
|
$3.7500 / $5.4500 | Buy Now | |
DISTI #
717-BB-166.000MBE-T
|
Mouser Electronics | Standard Clock Oscillators 166MHz 3.3V -40 to 85C RoHS: Compliant | 0 |
|
$3.7200 / $3.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$3.7500 | Buy Now | ||
DISTI #
19272138
|
Verical | Oscillator XO 166MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R Min Qty: 34 Package Multiple: 1 | Americas - 75 |
|
$2.1746 / $2.2607 | Buy Now |
CAD Models for BB-166.000MBE-T by TXC Corporation
Part Data Attributes for BB-166.000MBE-T by TXC Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TXC CORP
|
Package Description
|
SMD, 6 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TXC CORPORATION
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
|
Fall Time-Max
|
1 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
166 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7.0mm x 5.0mm x 1.3mm
|
Rise Time-Max
|
1 ns
|
Supply Current-Max
|
80 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|