Part Details for BB-216-10X by Molex
Overview of BB-216-10X by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for BB-216-10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 179 |
|
$0.2949 / $0.9830 | Buy Now | |
DISTI #
MOL19121-0030
|
Interstate Connecting Components | FLANGED SPADE INSULKRIMP(BB-2 6-10X) SPM | 1816 |
|
$0.1229 / $0.1530 | Buy Now |
Part Details for BB-216-10X
BB-216-10X CAD Models
BB-216-10X Part Data Attributes
|
BB-216-10X
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-216-10X
Molex
Wire Terminal, 2mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for BB-216-10X
This table gives cross-reference parts and alternative options found for BB-216-10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-216-10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19121-0030 | Fork Terminal, 2mm2, | Molex | BB-216-10X vs 19121-0030 |
0191210030 | Fork Terminal, 2.5mm2, ROHS COMPLIANT | Molex | BB-216-10X vs 0191210030 |