Part Details for BB-2206X by Molex
Overview of BB-2206X by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BB-2206X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C8854
|
Newark | Terminal, Female Disconnect, 0.25In Blue, Product Range:-, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Molex BB-2206X RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 17901 |
|
$0.3570 | Buy Now |
DISTI #
MOL19003-0047
|
Interstate Connecting Components | .250X.032 FEMALE FIQD EXPANDE (BB-2206X | 3088812600 On Order |
|
$0.1303 / $0.1647 | Buy Now |
Part Details for BB-2206X
BB-2206X CAD Models
BB-2206X Part Data Attributes
|
BB-2206X
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-2206X
Molex
Push-On Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for BB-2206X
This table gives cross-reference parts and alternative options found for BB-2206X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-2206X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-2206XT | Push-On Terminal, 2mm2 | Molex | BB-2206X vs BB-2206XT |
19003-0048 | Push-On Terminal, 2mm2, | Molex | BB-2206X vs 19003-0048 |
19003-0041 | 2 mm2, PUSH-ON TERMINAL | Molex | BB-2206X vs 19003-0041 |
0190030049 | Push-On Terminal, | Molex | BB-2206X vs 0190030049 |
0190030048 | Push-On Terminal, | Molex | BB-2206X vs 0190030048 |
BB-2206 | Push-On Terminal, 2mm2, | Molex | BB-2206X vs BB-2206 |
0190030041 | Push-On Terminal, 2mm2, ROHS COMPLIANT | Molex | BB-2206X vs 0190030041 |
19003-0049 | Push-On Terminal, 2mm2, | Molex | BB-2206X vs 19003-0049 |