There are no models available for this part yet.
Overview of BB-PS-WDS by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BB-PS-WDS by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ5715
|
Newark | Power Supply, 5Vdc, 3A, 15W |Advantech BB-PS-WDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0000 | Buy Now | |
DISTI #
BB-PS-WDS-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0000 | Buy Now | |
DISTI #
600-PS-WDS
|
Mouser Electronics | Wall Mount AC Adapters Power Supply, 5VDC, 3A, 15W RoHS: Compliant | 0 |
|
$33.0000 | Order Now | |
DISTI #
71546113
|
RS | 120/240 VAC / 5 DC 10 W 2.1 mm Power Supply | Advantech BB-PS-WDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.0000 | Buy Now |