Part Details for BB-UHR401 by Advantech Co Ltd
Overview of BB-UHR401 by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-UHR401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y7409
|
Newark | Ruggedized Usb Isolator, 1-Port, 12Mbps, Signal Conditioner Input:-, Signal Conditioner Output:-, No. Of Output Channels:1Channels, Accuracy:-, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Power Consumption:-, Product Range:- Rohs Compliant: Yes |Advantech BB-UHR401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$202.0000 | Buy Now |
DISTI #
3833-BB-UHR401-ND
|
DigiKey | ULI-421C USB 4kV Isolator, Rugge Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$263.0000 | Buy Now |
DISTI #
BB-UHR401-ND
|
DigiKey | USB TO USB 1 PORT ISOLATOR - 4KV Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.0000 | Buy Now |
DISTI #
600-UHR401
|
Mouser Electronics | Interface Modules ULI-421C - USB 2.0 Isolator, 4 kV, High Retention Connectors. 1 Ports, Panel Mount Case RoHS: Compliant | 54 |
|
$202.0000 | Buy Now |
DISTI #
70903304
|
RS | Signal Converter, 1 Port, USB 2.0 4 kV Rugged Isolator, 10-30 VDC, BB Series | Advantech BB-UHR401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$206.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$269.3400 | Buy Now |
DISTI #
3994774
|
element14 Asia-Pacific | O/P ISOLATOR, 10-30VDC, 2-PORT, 4W RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$213.4428 | Buy Now |
DISTI #
3994774
|
Farnell | O/P ISOLATOR, 10-30VDC, 2-PORT, 4W RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$345.2806 | Buy Now |