Part Details for BB030033BJ20036AC1 by Vishay Intertechnologies
Overview of BB030033BJ20036AC1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB030033BJ20036AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB030033BJ20036AC1
|
Avnet Americas | TOS 030033 Series RF Power Barrel Capacitor Class 1 Ceramic 20pF 15kV NP0 10% Tolerance Screw Mount Bulk - Bulk (Alt: BB030033BJ20036AC1) Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |