BB080-84-A-0-0270-0150-L-D
Description: Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking,

Overview of BB080-84-A-0-0270-0150-L-D by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-150 Amphenol Cables on Demand Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft
TN28F010-150-G Rochester Electronics LLC 28F010 - 128K X 8 Flash
TN28F020-150 Rochester Electronics LLC 28F020 - 256K X 8 Flash

Price & Stock for BB080-84-A-0-0270-0150-L-D by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-BB080-84A27150LD
Mouser Electronics Board to Board & Mezzanine Connectors 84w, 0.8mmx1.2mm Pitch Pin Hdr, DIL, SMT, Vert, GF, Tube RoHS: Compliant 0
  • 2,000 $6.5900
$6.5900 Order Now

CAD Models for BB080-84-A-0-0270-0150-L-D by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BB080-84-A-0-0270-0150-L-D by Global Connector Technology

BB080-84-A-0-0270-0150-L-D
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
unknown
Body Breadth
0.12 inch
Body Depth
0.059 inch
Body Length
1.333 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.047 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.47 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
84
UL Flammability Code
94V-0
Want to compare parts?
  1. BB080-84-A-0-0270-0150-L-D
    Global Connector Technology
    Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB080-84-A-0-0270-0150-L-D by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB080-84-A-0-0270-0150-L-... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BB080-84-A-0-0270-0150-L-... would you like to use for your alert(s)?
  • Please alert me when BB080-84-A-0-0270-0150-L-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB080-84-A-0-0270-0150-L-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB080-84-A-0-0270-0150-L-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB080-84-A-0-0270-0150-L-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB080-84-A-0-0270-0150-L-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB080-84-A-0-0270-0150-L-D by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: