Part Details for BB15AP-HC by NKK Switches
Overview of BB15AP-HC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB15AP-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8447
|
Newark | Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB15AP-HC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $8.1900 | Buy Now |
DISTI #
BB15AP-HC-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0400 | Buy Now |
DISTI #
633-BB15AP-HC
|
Mouser Electronics | Pushbutton Switches SUBMINIATURE PUSHBUTTON/PC RoHS: Compliant | 0 |
|
$4.9800 / $5.0600 | Order Now |
DISTI #
71049120
|
RS | Switch, Sealed, Anti-Static P/B, SPDT, ON-(ON),Straight PC, Red Cap,0.4A,28VAC/DC | NKK Switches BB15AP-HC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $4.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.4300 | Buy Now |
DISTI #
BB15AP-HC
|
TTI | Pushbutton Switches SUBMINIATURE PUSHBUTTON/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0100 | Buy Now |
|
Powell Electronics | SUBMINIATURE PUSHBUTTON/PC Min Qty: 1 | 3568 |
|
$2.9200 / $4.3200 | Buy Now |
Part Details for BB15AP-HC
BB15AP-HC CAD Models
BB15AP-HC Part Data Attributes:
|
BB15AP-HC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
BB15AP-HC
NKK Switches
Switch, SPDT, Vertical, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.8072 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.138 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |