Part Details for BB15AV-FA by NKK Switches
Overview of BB15AV-FA by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB15AV-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8449
|
Newark | Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB15AV-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $8.3600 | Buy Now |
DISTI #
BB15AV-FA-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
41 In Stock |
|
$3.7117 / $5.6100 | Buy Now |
DISTI #
633-BB15AV-FA
|
Mouser Electronics | Pushbutton Switches ON(ON) .201 BLK CAP VERTICAL PC .4VA RoHS: Compliant | 151 |
|
$3.7100 / $5.6100 | Buy Now |
DISTI #
70365276
|
RS | Switch, Sealed, Anti-Static P/B, SPDT, ON-(ON),Vert PC W/Brkt, Blk Cap,0.4A,28VAC/DC | NKK Switches BB15AV-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $5.6100 | RFQ |
|
Future Electronics | BB Series Sub Mini SPDT On-Momentary Vertical Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.0400 / $4.3200 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,VERTICAL R/A,SPDT,ON-(ON),PC TAIL TERMINAL,5 | 9 |
|
$4.1738 / $8.3475 | Buy Now |
DISTI #
BB15AV-FA
|
TTI | Pushbutton Switches ON(ON) .201 BLK CAP VERTICAL PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6500 / $6.6600 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 | 8779 |
|
$3.3800 / $5.0100 | Buy Now |
Part Details for BB15AV-FA
BB15AV-FA CAD Models
BB15AV-FA Part Data Attributes
|
BB15AV-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
BB15AV-FA
NKK Switches
Process Sealed Subminiature Antistatic Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Features: Antistatic; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.8072 mm | |
Body Height | 25.5524 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.161 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |