Part Details for BB2-B0-16-635-511-C by Carling Technologies
Overview of BB2-B0-16-635-511-C by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB2-B0-16-635-511-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 35A 80VDC RoHS: Compliant |
8 In Stock |
|
$33.5900 / $77.6000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 35A 80VDC RoHS: Compliant |
8 In Stock |
|
$33.5900 / $77.6000 | Buy Now |
Part Details for BB2-B0-16-635-511-C
BB2-B0-16-635-511-C CAD Models
BB2-B0-16-635-511-C Part Data Attributes
|
BB2-B0-16-635-511-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BB2-B0-16-635-511-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 43.94 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |