Part Details for BB26AB-FC by NKK Switches
Overview of BB26AB-FC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB26AB-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8510
|
Newark | Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB26AB-FC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $11.0800 | Buy Now |
DISTI #
BB26AB-FC-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4100 | Buy Now |
DISTI #
633-BB26ABFC
|
Mouser Electronics | Pushbutton Switches Series BB, Process Sealed, Antistatic RoHS: Compliant | 0 |
|
$7.4100 | Order Now |
DISTI #
71049163
|
RS | Switch, Sealed, Anti-Static P/B, DPDT, ON-ON, Str PC W/Brkt, Red Cap,0.4A,28VAC/DC | NKK Switches BB26AB-FC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $7.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2700 | Buy Now |
DISTI #
BB26AB-FC
|
TTI | Pushbutton Switches Series BB, Process Sealed, Antistatic Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7500 / $7.2300 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 | 147 |
|
$4.4900 / $6.6400 | Buy Now |
Part Details for BB26AB-FC
BB26AB-FC CAD Models
BB26AB-FC Part Data Attributes:
|
BB26AB-FC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
BB26AB-FC
NKK Switches
Switch, DPDT, Vertical, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.7884 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | DPDT | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |