Part Details for BB26AH-FC by NKK Switches
Overview of BB26AH-FC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB26AH-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8516
|
Newark | Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB26AH-FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $11.6200 | Buy Now |
DISTI #
3937-BB26AH-FC-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
143 In Stock |
|
$8.5636 / $12.6500 | Buy Now |
DISTI #
BB26AH-FC-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6300 | Buy Now |
DISTI #
633-BB26AH-FC
|
Mouser Electronics | Pushbutton Switches ON-ON .201 RED CAP RIGHT ANGL PC .4VA RoHS: Compliant | 0 |
|
$6.8100 / $7.6300 | Order Now |
DISTI #
71049167
|
RS | Switch, Sealed, Anti-Static P/B, DPDT, ON-ON, R/A PC W/Brkt, Red Cap,0.4A,28VAC/DC | NKK Switches BB26AH-FC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $7.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.5200 | Buy Now |
DISTI #
BB26AH-FC
|
TTI | Pushbutton Switches ON-ON .201 RED CAP RIGHT ANGL PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2900 / $7.0600 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 | 24 |
|
$4.7100 / $6.9600 | Buy Now |
Part Details for BB26AH-FC
BB26AH-FC CAD Models
BB26AH-FC Part Data Attributes
|
BB26AH-FC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
BB26AH-FC
NKK Switches
Switch, DPDT, Vertical, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.7884 mm | |
Body Height | 23.0124 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.106 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | DPDT | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |