Part Details for BB301CAW-TL-E by Renesas Electronics Corporation
Overview of BB301CAW-TL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB301CAW-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB301CAW-TL-E
|
Avnet Americas | - Tape and Reel (Alt: BB301CAW-TL-E) RoHS: Compliant Min Qty: 1954 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.1867 | Buy Now |
|
Rochester Electronics | BB301 - RF Small Signal Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for BB301CAW-TL-E
BB301CAW-TL-E CAD Models
BB301CAW-TL-E Part Data Attributes
|
BB301CAW-TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BB301CAW-TL-E
Renesas Electronics Corporation
VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-82 | |
Package Description | LEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 6 V | |
Drain Current-Max (ID) | 0.025 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.04 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Power Gain-Min (Gp) | 22 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |