Part Details for BB304CDW-TL-E by Renesas Electronics Corporation
Overview of BB304CDW-TL-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB304CDW-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BB304CDW-TL-E-ND
|
DigiKey | RF MOSFET Min Qty: 1803 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4046 In Stock |
|
$0.1700 | Buy Now |
DISTI #
BB304CDW-TL-E
|
Avnet Americas | - Tape and Reel (Alt: BB304CDW-TL-E) RoHS: Not Compliant Min Qty: 2171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4046 Partner Stock |
|
$0.1680 | Buy Now |
|
Rochester Electronics | BB304C - RF Small Signal Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4046 |
|
$0.1428 / $0.1680 | Buy Now |
Part Details for BB304CDW-TL-E
BB304CDW-TL-E CAD Models
BB304CDW-TL-E Part Data Attributes
|
BB304CDW-TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BB304CDW-TL-E
Renesas Electronics Corporation
VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-82 | |
Package Description | LEEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 0.025 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.05 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 24 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |