Transistors
BB305CEW-TL-E
Renesas Electronics Corporation
Description: VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4

Overview of BB305CEW-TL-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BB305CEW-TL-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BB305CEW-TL-E-ND
DigiKey RF MOSFET Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 36000
In Stock
  • 370 $0.8100
$0.8100 Buy Now
DISTI # BB305CEW-TL-E
Avnet Americas - Tape and Reel (Alt: BB305CEW-TL-E) RoHS: Not Compliant Min Qty: 446 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 36000 Partner Stock
  • 1 $0.8191
$0.8191 Buy Now
Rochester Electronics BB305 - RF Small Signal Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 36000
  • 1 $0.8191
  • 25 $0.8027
  • 100 $0.7700
  • 500 $0.7372
  • 1,000 $0.6962
$0.6962 / $0.8191 Buy Now

CAD Models for BB305CEW-TL-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BB305CEW-TL-E by Renesas Electronics Corporation

BB305CEW-TL-E
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SC-82
Package Description
LEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
0.025 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
0.04 pF
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Operating Mode
DUAL GATE, DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Gain-Min (Gp)
24 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. BB305CEW-TL-E
    Renesas Electronics Corporation
    VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4
    VS

Related Parts for BB305CEW-TL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB305CEW-TL-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB305CEW-TL-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of BB305CEW-TL-E would you like to use for your alert(s)?
  • Please alert me when BB305CEW-TL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB305CEW-TL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB305CEW-TL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB305CEW-TL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB305CEW-TL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB305CEW-TL-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: