Part Details for BB503CCS-TL-E by Renesas Electronics Corporation
Overview of BB503CCS-TL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BB503CCS-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB503CCS-TL-E
|
Avnet Americas | - Tape and Reel (Alt: BB503CCS-TL-E) RoHS: Not Compliant Min Qty: 1954 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 54000 Partner Stock |
|
$0.1867 | Buy Now |
|
Rochester Electronics | BB503 - RF Small Signal Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 54000 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for BB503CCS-TL-E
BB503CCS-TL-E CAD Models
BB503CCS-TL-E Part Data Attributes
|
BB503CCS-TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BB503CCS-TL-E
Renesas Electronics Corporation
UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-82 | |
Package Description | MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 6 V | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.05 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 17 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |