Part Details for BB630 by BusBoard Prototype Systems Ltd
Overview of BB630 by BusBoard Prototype Systems Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4526-BB630-ND
|
DigiKey | WHITE 630-POINT BREADBOARD, NO P Min Qty: 1 Lead time: 2 Weeks Container: Bag |
21 In Stock |
|
$7.0000 | Buy Now |
DISTI #
854-BB630
|
Mouser Electronics | PCBs & Breadboards White 630-point BreadBoard, No Power Rails, Peelable Adhesive Backing (6.50 x 1.38 x 0.30in) RoHS: Compliant | 24 |
|
$6.6500 / $7.0000 | Buy Now |
DISTI #
70798159
|
Verical | BB630 Min Qty: 10 Package Multiple: 5 | Americas - 200 |
|
$5.9500 / $7.0000 | Buy Now |