There are no models available for this part yet.
Overview of BB8-SL-016-G-3.55-HF-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BB8-SL-016-G-3.55-HF-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-BB8SL016G355HFTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 0.8mm F 16P GOLD H=3.55mm HF BK TR Rohs RoHS: Compliant | 0 |
|
$0.4180 / $0.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4450 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3418 / $0.4955 | Buy Now | ||
DISTI #
55870857
|
Verical | BB8-SL-016-G-3.55-HF-T/R Min Qty: 795 Package Multiple: 795 Date Code: 2002 | Americas - 795 |
|
$0.2019 | Buy Now |