Part Details for BBBK00160808202Y00 by Pulse Electronics Corporation
Overview of BBBK00160808202Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BBBK00160808202Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1175
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBBK00160808202Y00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0230 | Buy Now |
DISTI #
553-BBBK00160808202Y00TR-ND
|
DigiKey | FERRITE BEAD 2K OHM 0603 1LN Min Qty: 84000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0157 | Buy Now |
DISTI #
BBBK00160808202Y00
|
Avnet Americas | Ferrite Chip Bead 2kOhm 200mA 0.8Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808202Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
673-BBBK160808202Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0150 / $0.0170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0156 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0163 / $0.0193 | Buy Now |
DISTI #
BBBK00160808202Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0151 | Buy Now |
DISTI #
000000000006436006
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 20000 | 0 |
|
$0.0159 / $0.0164 | Buy Now |
DISTI #
BBBK00160808202Y00
|
Avnet Abacus | Ferrite Chip Bead 2kOhm 200mA 0.8Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808202Y00) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BBBK00160808202Y00
BBBK00160808202Y00 CAD Models
BBBK00160808202Y00 Part Data Attributes
|
BBBK00160808202Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808202Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |