Part Details for BBBK00160808221Y00 by Pulse Electronics Corporation
Overview of BBBK00160808221Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BBBK00160808221Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1176
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBBK00160808221Y00 RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
553-BBBK00160808221Y00CT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.0219 / $0.1100 | Buy Now |
DISTI #
BBBK00160808221Y00
|
Avnet Americas | Ferrite Chip Bead 220Ohm 300mA 0.3Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808221Y00) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
603-BBBK160808221Y00
|
Mouser Electronics | Ferrite Beads 220Ohms RDC=0.30Ohms 300mA RoHS: Compliant | 8532 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0107 / $0.0124 | Buy Now |
DISTI #
BBBK00160808221Y00
|
TTI | Ferrite Beads 220Ohms RDC=0.30Ohms 300mA RoHS: Compliant Min Qty: 168000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0099 | Buy Now |
DISTI #
000000000006436007
|
Sager | Ferrite Beads 220Ohms RDC=0.30Ohms 300mA Min Qty: 32000 | 0 |
|
$0.0103 / $0.0105 | Buy Now |
DISTI #
BBBK00160808221Y00
|
Avnet Abacus | Ferrite Chip Bead 220Ohm 300mA 0.3Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808221Y00) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BBBK00160808221Y00
BBBK00160808221Y00 CAD Models
BBBK00160808221Y00 Part Data Attributes
|
BBBK00160808221Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808221Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |