Part Details for BBBK00160808272Y00 by Pulse Electronics Corporation
Overview of BBBK00160808272Y00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBBK00160808272Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1179
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBBK00160808272Y00 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
553-BBBK00160808272Y00TR-ND
|
DigiKey | FERRITE BEAD 2.7K OHM 0603 1LN Min Qty: 68000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0193 | Buy Now |
DISTI #
BBBK00160808272Y00
|
Avnet Americas | Ferrite Chip Bead 2.7kOhm 200mA 0.8Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808272Y00) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0222 | Buy Now |
DISTI #
673-BBBK160808272Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0204 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
BBBK00160808272Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0194 | Buy Now |
DISTI #
000000000006436010
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 16000 | 0 |
|
$0.0201 / $0.0207 | Buy Now |
Part Details for BBBK00160808272Y00
BBBK00160808272Y00 CAD Models
BBBK00160808272Y00 Part Data Attributes
|
BBBK00160808272Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808272Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808272Y00
This table gives cross-reference parts and alternative options found for BBBK00160808272Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808272Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808272Y00 vs BBBK00160808222Y00 |
BMB1J0470WN2 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | BBBK00160808272Y00 vs BMB1J0470WN2 |
HFY160808T-601Y-NP | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | BBBK00160808272Y00 vs HFY160808T-601Y-NP |
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBBK00160808272Y00 vs BBBK00160808222Y00 |
BBSJ00160808152Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBBK00160808272Y00 vs BBSJ00160808152Y00 |
BBBK00160808202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBBK00160808272Y00 vs BBBK00160808202Y00 |
BBBK00160808252Y00 | Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808272Y00 vs BBBK00160808252Y00 |
BMB1J0330WN3 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | BBBK00160808272Y00 vs BMB1J0330WN3 |