Part Details for BBBK00201209202Y00 by Pulse Electronics Corporation
Overview of BBBK00201209202Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBBK00201209202Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBBK00201209202Y00TR-ND
|
DigiKey | FERRITE BEAD 2K OHM 0805 1LN Min Qty: 52000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
BBBK00201209202Y00
|
Avnet Americas | Ferrite Chip Bead 2kOhm 200mA 0.7Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBBK00201209202Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0249 / $0.0283 | Buy Now |
DISTI #
673-BBBK201209202Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0259 / $0.0310 | Buy Now |
DISTI #
BBBK00201209202Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0256 | Buy Now |
DISTI #
BBBK00201209202Y00
|
Avnet Americas | Ferrite Chip Bead 2kOhm 200mA 0.7Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBBK00201209202Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0249 / $0.0283 | Buy Now |
DISTI #
BBBK00201209202Y00
|
Avnet Americas | Ferrite Chip Bead 2kOhm 200mA 0.7Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBBK00201209202Y00) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0249 / $0.0283 | Buy Now |
DISTI #
000000000006436022
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 12000 | 0 |
|
$0.0257 / $0.0264 | Buy Now |
Part Details for BBBK00201209202Y00
BBBK00201209202Y00 CAD Models
BBBK00201209202Y00 Part Data Attributes
|
BBBK00201209202Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00201209202Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 1.25 mm |
Alternate Parts for BBBK00201209202Y00
This table gives cross-reference parts and alternative options found for BBBK00201209202Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00201209202Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYN272 | Ferrite Bead | Viking Tech Corp | BBBK00201209202Y00 vs CB05YTYN272 |
CZB2ASTE751P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | BBBK00201209202Y00 vs CZB2ASTE751P |
BBBK00201209272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BBBK00201209202Y00 vs BBBK00201209272Y00 |
CB05YTQN202 | Ferrite Bead | Viking Tech Corp | BBBK00201209202Y00 vs CB05YTQN202 |
FBM0805-252E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | BBBK00201209202Y00 vs FBM0805-252E |
BBBK00201209272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBBK00201209202Y00 vs BBBK00201209272Y00 |
BBBK00201209222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBBK00201209202Y00 vs BBBK00201209222Y00 |
CB05YTYN222 | Ferrite Bead | Viking Tech Corp | BBBK00201209202Y00 vs CB05YTYN222 |
CB05YTQN222 | Ferrite Bead | Viking Tech Corp | BBBK00201209202Y00 vs CB05YTQN222 |
CZB2AGTE202P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | BBBK00201209202Y00 vs CZB2AGTE202P |