Part Details for BBBK00321611900Y00 by Pulse Electronics Corporation
Overview of BBBK00321611900Y00 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BBBK00321611900Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBBK00321611900Y00
|
Avnet Americas | Ferrite Chip Bead 90Ohm 500mA 0.15Ohm Multilayer 2-Pin 1206 T/R - Tape and Reel (Alt: BBBK00321611900Y00) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBBK321611900Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0270 / $0.0290 | Order Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0273 / $0.0572 | Buy Now |
DISTI #
000000000006436049
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz | 0 |
|
Buy Now |
Part Details for BBBK00321611900Y00
BBBK00321611900Y00 CAD Models
BBBK00321611900Y00 Part Data Attributes
|
BBBK00321611900Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00321611900Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 1.6 mm |