Part Details for BBD-06AFMM-LR7A01 by Amphenol Corporation
Overview of BBD-06AFMM-LR7A01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for BBD-06AFMM-LR7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBD-06AFMM-LR7A01
|
Avnet Americas | Cable Assembly UL 2464 20AWG/24AWG 1m 6 Position Right Angle Circular Receptacle - Trays (Alt: BBD-06AFMM-LR7A01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.1833 / $11.6003 | Buy Now |
DISTI #
523-BBD-06AFMMLR7A01
|
Mouser Electronics | Sensor Cables / Actuator Cables STND CBL LOCK 6PIN F CONN M PIN RoHS: Compliant | 0 |
|
$14.7000 / $24.0500 | Order Now |
DISTI #
BBD-06AFMM-LR7A01
|
Avnet Abacus | Cable Assembly UL 2464 20AWG/24AWG 1m 6 Position Right Angle Circular Receptacle (Alt: BBD-06AFMM-LR7A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |