There are no models available for this part yet.
Overview of BBD-06AMFM-QL8F01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BBD-06AMFM-QL8F01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC8044
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw BBD-06AMFM-QL8F01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $17.8300 | Buy Now | |
DISTI #
1754-1172-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
74 In Stock |
|
$8.5625 / $17.7200 | Buy Now | |
DISTI #
71378869
|
RS | Connector, X-LokCIRCULAR, STANDARD, CABLEX-LOK (2+4)PIN M CONN F PIN | Amphenol LTW Technology BBD-06AMFM-QL8F01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6100 | RFQ | |
DISTI #
LTWBBD-06AMFM-QL8F01
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A5A, 0 M, F, MOLDING, XLOK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6200 / $16.9400 | Buy Now | ||
DISTI #
LTWBBD-06AMFM-QL8F01
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A5A, 0 M, F, MOLDING, XLOK | 0 |
|
Buy Now |