Part Details for BBD-06BMFM-LL7A01 by Amphenol LTW Technology
Overview of BBD-06BMFM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBD-06BMFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8057
|
Newark | Ceres, Standard Size, 10A+5A, 06 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw BBD-06BMFM-LL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $17.3000 | Buy Now |
DISTI #
BBD-06BMFM-LL7A01-ND
|
DigiKey | CBL CIRC 6POS FEM TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2530 | Buy Now |
DISTI #
71367106
|
RS | Connector, CircularSTANDARDCABLE LOCK 6PIN M CONN F PIN | Amphenol LTW Technology BBD-06BMFM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4300 | RFQ |
DISTI #
LTWBBD-06BMFM-LL7A01
|
Heilind Electronics | CERES, STANDARD SIZE, 10A5A, 0 M, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2800 / $16.4400 | Buy Now |
DISTI #
LTWBBD-06BMFM-LL7A01
|
Interstate Connecting Components | CERES, STANDARD SIZE, 10A5A, 0 M, F, MOLDING, 2LOCK | 0 |
|
Buy Now |