Part Details for BBD-101-G-G by Samtec Inc
Overview of BBD-101-G-G by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Price & Stock for BBD-101-G-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6124
|
Newark | ".100" Double Row/Bulk |Samtec BBD-101-G-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $2.7900 | Buy Now |
DISTI #
BBD-101-G-G-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4800 | Buy Now |
DISTI #
BBD-101-G-G
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Tube - Bulk (Alt: BBD-101-G-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.8700 | Buy Now |
DISTI #
200-BBD101GG
|
Mouser Electronics | Headers & Wire Housings ".100"" Double Row | 0 |
|
$0.7300 / $1.8700 | Order Now |
|
Onlinecomponents.com | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.5900 / $1.8700 | Buy Now |
DISTI #
BBD-101-G-G
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Tube - Bulk (Alt: BBD-101-G-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.8700 | Buy Now |
DISTI #
000000000000736041
|
Sager | Headers & Wire Housings .100 Double Row Min Qty: 1 | 0 |
|
$0.8700 / $1.8700 | Buy Now |
DISTI #
3675253
|
Farnell | CONNECTOR, HEADER, 2POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.2934 | Buy Now |
|
Master Electronics | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.5900 / $1.8700 | Buy Now |
Part Details for BBD-101-G-G
BBD-101-G-G CAD Models
BBD-101-G-G Part Data Attributes:
|
BBD-101-G-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBD-101-G-G
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.585 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |