-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7852
|
Newark | Stacking Header, 2.54Mm, Vertical Through-Hole, 32 Position, Product Range:Bbd Series, No. Of Contacts:32Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Samtec BBD-116-G-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$8.7500 / $14.4700 | Buy Now |
DISTI #
BBD-116-G-A-ND
|
DigiKey | CONN HEADER VERT 32POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube |
42 In Stock |
|
$10.4224 / $15.9800 | Buy Now |
DISTI #
BBD-116-G-A
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-116-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 198 Factory Stock |
|
$8.5800 / $12.4800 | Buy Now |
DISTI #
200-BBD116GA
|
Mouser Electronics | Headers & Wire Housings ".100"" Double Row | 0 |
|
$6.6400 / $12.4800 | Order Now |
|
Onlinecomponents.com | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant |
19 In Stock |
|
$5.3600 / $12.4800 | Buy Now |
DISTI #
BBD-116-G-A
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-116-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 198 Factory Stock |
|
$8.5800 / $12.4800 | Buy Now |
DISTI #
BBD-116-G-A
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-116-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 198 Factory Stock |
|
$8.5800 / $12.4800 | Buy Now |
|
Powell Electronics | .100 Double Row Min Qty: 1 | 119 |
|
$8.5800 / $12.4800 | Buy Now |
DISTI #
000000000000097240
|
Sager | Headers & Wire Housings .100 Double Row Min Qty: 1 | 198 |
|
$7.9300 / $12.4800 | Buy Now |
DISTI #
BBD-116-G-A
|
Avnet Abacus | Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: BBD-116-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBD-116-G-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBD-116-G-A
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.21 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for BBD-116-G-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBD-116-G-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5413205 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | BBD-116-G-A vs M80-5413205 |
BBD-116-G-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | BBD-116-G-A vs BBD-116-G-D |
BBD-116-G-G | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | BBD-116-G-A vs BBD-116-G-G |