Part Details for BBD-123-T-C by Samtec Inc
Overview of BBD-123-T-C by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBD-123-T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6198
|
Newark | ".100" Double Row/Tube |Samtec BBD-123-T-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $13.8700 | Buy Now |
DISTI #
BBD-123-T-C-ND
|
DigiKey | CONN HEADER VERT 46POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4189 | Buy Now |
DISTI #
BBD-123-T-C
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-123-T-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-BBD123TC
|
Mouser Electronics | Headers & Wire Housings ".100"" Double Row | 0 |
|
$5.2200 / $9.8100 | Order Now |
|
Onlinecomponents.com | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$5.5600 / $10.8000 | Buy Now |
DISTI #
000000000000097306
|
Sager | Headers & Wire Housings .100 Double Row Min Qty: 1 | 0 |
|
$6.2300 / $9.8100 | Buy Now |
|
Master Electronics | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$5.5600 / $10.8000 | Buy Now |
Part Details for BBD-123-T-C
BBD-123-T-C CAD Models
BBD-123-T-C Part Data Attributes
|
BBD-123-T-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBD-123-T-C
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.585 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for BBD-123-T-C
This table gives cross-reference parts and alternative options found for BBD-123-T-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBD-123-T-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBD-123-G-D | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | BBD-123-T-C vs BBD-123-G-D |