-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P5160
|
Newark | Stacking Header, 2.54Mm, Vertical Through-Hole, 72 Position, Product Range:Bbd Series, No. Of Contacts:72Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Samtec BBD-136-T-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.2700 / $12.0200 | Buy Now |
DISTI #
BBD-136-T-A-ND
|
DigiKey | CONN HEADER VERT 72POS 2.54MM Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4433 | Buy Now |
DISTI #
BBD-136-T-A
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-136-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 9 Factory Stock |
|
$7.1200 / $10.3700 | Buy Now |
DISTI #
200-BBD136TA
|
Mouser Electronics | Headers & Wire Housings ".100"" Double Row | 0 |
|
$5.5200 / $10.3700 | Order Now |
|
Onlinecomponents.com | .100" Double Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$4.4500 / $10.3700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
BBD-136-T-A
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-136-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 9 Factory Stock |
|
$7.1200 / $10.3700 | Buy Now |
DISTI #
BBD-136-T-A
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: BBD-136-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 9 Factory Stock |
|
$7.1200 / $10.3700 | Buy Now |
DISTI #
000000000000057676
|
Sager | Headers & Wire Housings .100 Double Row Min Qty: 1 | 9 |
|
$6.5900 / $10.3700 | Buy Now |
DISTI #
3654987
|
Farnell | HEADER, 2.54MM, VERTICAL THT, 72WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$9.0714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBD-136-T-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBD-136-T-A
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.21 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |