Part Details for BBGK00160808102Y00 by Pulse Electronics Corporation
Overview of BBGK00160808102Y00 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for BBGK00160808102Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5014
|
Newark | Ferrite Bead, 0.45Ohm, 0.3A, 0603 Rohs Compliant: Yes |Pulse Electronics BBGK00160808102Y00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4000 |
|
$0.0240 / $0.0480 | Buy Now |
DISTI #
53AK1222
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBGK00160808102Y00 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
553-BBGK00160808102Y00CT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159602 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
BBGK00160808102Y00
|
Avnet Americas | Ferrite Chip Bead 1kOhm 300mA 0.45Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBGK00160808102Y00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0145 | Buy Now |
DISTI #
603-BBGK160808102Y00
|
Mouser Electronics | Ferrite Beads 1000Ohms RDC=0.45Ohms 300mA RoHS: Compliant | 10655 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
168000 Partner Stock |
|
$0.0132 / $0.0155 | Buy Now |
DISTI #
BBGK00160808102Y00
|
TTI | Ferrite Beads 1000Ohms RDC=0.45Ohms 300mA RoHS: Compliant pbFree: Pb-Free Min Qty: 160000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0129 | Buy Now |
DISTI #
000000000006436060
|
Sager | Ferrite Beads 1000Ohms RDC=0.45Ohms 300mA Min Qty: 24000 | 0 |
|
$0.0132 / $0.0135 | Buy Now |
|
Master Electronics | RoHS: Compliant |
168000 Partner Stock |
|
$0.0132 / $0.0155 | Buy Now |
Part Details for BBGK00160808102Y00
BBGK00160808102Y00 CAD Models
BBGK00160808102Y00 Part Data Attributes
|
BBGK00160808102Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBGK00160808102Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.8 mm |